Philips R7S PL LED Lamp 14 W(100W), 3000K, White, Linear shape

RS Stock No.: 124-4334Brand: Philips LightingManufacturers Part No.: 929001243702
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

R7S

Wattage

14 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

100W

Dimmable

Yes

Lamp Shape

Linear

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

White

Voltage Rating

240 V

Luminosity

1600 lm

Lens Colour

Clear

Length

118 mm

Diameter

29mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China

Product details

Philips CorePro Linear R7S Lamp

The Philips CorePro R7S light delivers high-quality light that ensures it is a direct replacement of a halogen equivalent (such as a G9 or R7S). The R7S provides instant light when switched on similar to a halogen lamp. Philips LED technology can save up to 90% energy through better efficiency and reduces maintenance costs due to a 15000-hour lifetime, without compromising on light quality.

Features and Benefits

R7S LED
Up to 90% efficiency
Lifetime up to 15000 hours
Dimmable
Rate of Protection: IP20

LED Linear Lamps

Stock information temporarily unavailable.

P.O.A.

Philips R7S PL LED Lamp 14 W(100W), 3000K, White, Linear shape
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Philips R7S PL LED Lamp 14 W(100W), 3000K, White, Linear shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

R7S

Wattage

14 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

100W

Dimmable

Yes

Lamp Shape

Linear

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

White

Voltage Rating

240 V

Luminosity

1600 lm

Lens Colour

Clear

Length

118 mm

Diameter

29mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China

Product details

Philips CorePro Linear R7S Lamp

The Philips CorePro R7S light delivers high-quality light that ensures it is a direct replacement of a halogen equivalent (such as a G9 or R7S). The R7S provides instant light when switched on similar to a halogen lamp. Philips LED technology can save up to 90% energy through better efficiency and reduces maintenance costs due to a 15000-hour lifetime, without compromising on light quality.

Features and Benefits

R7S LED
Up to 90% efficiency
Lifetime up to 15000 hours
Dimmable
Rate of Protection: IP20

LED Linear Lamps