Technical Document
Specifications
Brand
Philips LightingLamp Base
GU10
Wattage
4.6 W
Colour Temperature
2700K
Series
CorePro
Incandescent Equivalent Wattage
50W
Dimmable
No
Lamp Shape
PAR 16
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Warm White
Voltage Rating
240 V
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingLamp Base
GU10
Wattage
4.6 W
Colour Temperature
2700K
Series
CorePro
Incandescent Equivalent Wattage
50W
Dimmable
No
Lamp Shape
PAR 16
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Warm White
Voltage Rating
240 V
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China