Technical Document
Specifications
Brand
Philips LightingWattage
36 W
Lamp Base
G13
Lamp Size
T8
Shatterproof
No
Length
1213.6 mm
Diameter
28mm
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Germicidal Lamp 36 W T8 G13 1213.6 mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Germicidal Lamp 36 W T8 G13 1213.6 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingWattage
36 W
Lamp Base
G13
Lamp Size
T8
Shatterproof
No
Length
1213.6 mm
Diameter
28mm
Country of Origin
Poland