Technical Document
Specifications
Brand
Philips LightingWattage
54, 55 W
Ballast Type
Electronic
Supported Lamp Shape
TL5
Voltage Rating
220-240 V
Length
360 mm
Width
22 mm
Height
30mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Philips Lighting 54, 55 W Electronic Lighting Ballast, 220-240 V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Philips Lighting 54, 55 W Electronic Lighting Ballast, 220-240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingWattage
54, 55 W
Ballast Type
Electronic
Supported Lamp Shape
TL5
Voltage Rating
220-240 V
Length
360 mm
Width
22 mm
Height
30mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland