Phihong Power Brick AC/DC Adapter 12V dc Output, 0 → 3.75A Output

RS Stock No.: 124-2100Brand: PhihongManufacturers Part No.: PSAC45W-120L6
brand-logo
View all in Home

Technical Document

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

127 → 370 V dc, 90 → 264V ac

Output Current

0 → 3.75A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

2-Wire C8

Number of Outputs

1

Cable Length

1500mm

Efficiency

88%

Standards Met

CE, cULus, EN 55022 Class B, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B

Width

50.35mm

Minimum Temperature

0°C

Series

PSAC45W

Energy Efficiency Level

VI

Length

120mm

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong Power Brick AC/DC Adapter 12V dc Output, 0 → 3.75A Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Phihong Power Brick AC/DC Adapter 12V dc Output, 0 → 3.75A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

127 → 370 V dc, 90 → 264V ac

Output Current

0 → 3.75A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

2-Wire C8

Number of Outputs

1

Cable Length

1500mm

Efficiency

88%

Standards Met

CE, cULus, EN 55022 Class B, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B

Width

50.35mm

Minimum Temperature

0°C

Series

PSAC45W

Energy Efficiency Level

VI

Length

120mm

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

You may be interested in