Technical Document
Specifications
Brand
PfannenbergFilter Type
Exhaust Filter
Dimensions
150 x 150mm
Thickness
28mm
Frame Material
ABS
Length
150mm
Width
150mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Pfannenberg Fan Filter, ABS Frame, 150 x 150mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Pfannenberg Fan Filter, ABS Frame, 150 x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PfannenbergFilter Type
Exhaust Filter
Dimensions
150 x 150mm
Thickness
28mm
Frame Material
ABS
Length
150mm
Width
150mm
Country of Origin
Germany