Pfannenberg 20W Radiant Radiator, Wall Mounted

RS Stock No.: 497-590Brand: PfannenbergManufacturers Part No.: 17000205317
View all in Home

Technical Document

Specifications

Heat Type

Radiant

Maximum Output Power

20W

Mounting

Wall Mounted

Control Type

Thermostat

Voltage Rating

230V (Volts)

Height

70mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pfannenberg 20W Radiant Radiator, Wall Mounted
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Pfannenberg 20W Radiant Radiator, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Heat Type

Radiant

Maximum Output Power

20W

Mounting

Wall Mounted

Control Type

Thermostat

Voltage Rating

230V (Volts)

Height

70mm

Country of Origin

Germany