Petzl C072AA00 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max

RS Stock No.: 215-6019Brand: PetzlManufacturers Part No.: C072AA00
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

Petzl

Harness Attachment Point

Front, Rear, Centre Waist, Side

Weight Capacity

100kg

Belt Included

With Belt

Adjustable Straps

Back, Leg, Shoulder, Waist

Buckle Type

Double Back Self Locking, Quick Connect Leg, Waist, Chest

Reflective

No

Padding

Leg, Shoulder, Waist

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Equipment Type

Fall Arrest, Work Positioning Harness

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 43,734.68

₹ 43,734.68 Each (Exc. GST)

₹ 51,606.92

₹ 51,606.92 Each (inc. GST)

Petzl C072AA00 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 43,734.68

₹ 43,734.68 Each (Exc. GST)

₹ 51,606.92

₹ 51,606.92 Each (inc. GST)

Petzl C072AA00 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Harness Attachment Point

Front, Rear, Centre Waist, Side

Weight Capacity

100kg

Belt Included

With Belt

Adjustable Straps

Back, Leg, Shoulder, Waist

Buckle Type

Double Back Self Locking, Quick Connect Leg, Waist, Chest

Reflective

No

Padding

Leg, Shoulder, Waist

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Equipment Type

Fall Arrest, Work Positioning Harness

Country of Origin

Romania