Technical Document
Specifications
Brand
PetzlColour
White
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Range
VERTEX VENT
Additional EN Standards
EN 397 EN 12492
Standards Met
EN12492, EN397
Product Type
Safety Helmet
Distrelec Product Id
30421941
Country of Origin
France
₹ 10,933.67
₹ 10,933.67 Each (Exc. GST)
₹ 12,901.73
₹ 12,901.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 10,933.67
₹ 10,933.67 Each (Exc. GST)
₹ 12,901.73
₹ 12,901.73 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PetzlColour
White
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Range
VERTEX VENT
Additional EN Standards
EN 397 EN 12492
Standards Met
EN12492, EN397
Product Type
Safety Helmet
Distrelec Product Id
30421941
Country of Origin
France