Pepperl + Fuchs VAZ Series Connector Hood

RS Stock No.: 126-3487Brand: Pepperl + FuchsManufacturers Part No.: VAZ-2T1-FK-G10-V1
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Series

VAZ

Housing Material

PBT PC

IP Rating

IP67, IP68, IP69K

Termination

Plug-In

Temperature Range

-25 → 75 °C

Country of Origin

Vietnam

Product details

Accessories

Actuator Sensor Interface (AS-I)

Stock information temporarily unavailable.

₹ 2,728.39

₹ 2,728.39 Each (Exc. GST)

₹ 3,219.50

₹ 3,219.50 Each (inc. GST)

Pepperl + Fuchs VAZ Series Connector Hood
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,728.39

₹ 2,728.39 Each (Exc. GST)

₹ 3,219.50

₹ 3,219.50 Each (inc. GST)

Pepperl + Fuchs VAZ Series Connector Hood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

VAZ

Housing Material

PBT PC

IP Rating

IP67, IP68, IP69K

Termination

Plug-In

Temperature Range

-25 → 75 °C

Country of Origin

Vietnam

Product details

Accessories

Actuator Sensor Interface (AS-I)