Pepperl + Fuchs Ultrasonic Proximity Sensor, 15→ 120 mm Detection, 15 →30 V dc
RS Stock No.: 287-2577Brand: Pepperl + FuchsManufacturers Part No.: UB120-12GM-U-V1Distrelec Article No.: 301-23-729
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Detection Range
15→ 120 mm
Supply Voltage
15 →30 V dc
IP Rating
IP67
Series
UB
Country of Origin
Germany
P.O.A.
Pepperl + Fuchs Ultrasonic Proximity Sensor, 15→ 120 mm Detection, 15 →30 V dc
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Pepperl + Fuchs Ultrasonic Proximity Sensor, 15→ 120 mm Detection, 15 →30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Detection Range
15→ 120 mm
Supply Voltage
15 →30 V dc
IP Rating
IP67
Series
UB
Country of Origin
Germany