Pepperl + Fuchs UG Series Connector Hood

RS Stock No.: 623-7781Brand: Pepperl + FuchsManufacturers Part No.: U-G2FF
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Series

UG

Housing Material

PBT

IP Rating

IP67

Temperature Range

-25 → 60 °C

Country of Origin

Germany

Product details

Accessories

Actuator Sensor Interface (AS-I)

Stock information temporarily unavailable.

₹ 2,068.56

₹ 2,068.56 Each (Exc. GST)

₹ 2,440.90

₹ 2,440.90 Each (inc. GST)

Pepperl + Fuchs UG Series Connector Hood
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,068.56

₹ 2,068.56 Each (Exc. GST)

₹ 2,440.90

₹ 2,440.90 Each (inc. GST)

Pepperl + Fuchs UG Series Connector Hood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

UG

Housing Material

PBT

IP Rating

IP67

Temperature Range

-25 → 60 °C

Country of Origin

Germany

Product details

Accessories

Actuator Sensor Interface (AS-I)