Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Country of Origin
Vietnam
Product details
M18 Barrel
Light/dark on wiring dependent
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Country of Origin
Vietnam
Product details
M18 Barrel
Light/dark on wiring dependent
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C
