Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Detection Range
10 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Housing Material
PMMA
Width
50mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
7mm
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Country of Origin
Indonesia
₹ 19,573.17
₹ 19,573.17 Each (Exc. GST)
₹ 23,096.34
₹ 23,096.34 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 19,573.17
₹ 19,573.17 Each (Exc. GST)
₹ 23,096.34
₹ 23,096.34 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Detection Range
10 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Housing Material
PMMA
Width
50mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
7mm
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Country of Origin
Indonesia