Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
PNP
Detection Range
800 mm
Terminal Type
5-Pin M12 Connector
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
65mm
Switching Frequency
250 Hz
Width
15mm
Depth
38mm
Maximum dc Voltage
30V
Switching Current
150 mA
Housing Material
Metal
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Sonar BERO 3RG64 - ultrasonic sensor, K08 design
Ultrasonic proximity switch to 800mm
Cubic design K08
3 operating modes
Setting via Teach-In function
LED status displays
Connector design
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
PNP
Detection Range
800 mm
Terminal Type
5-Pin M12 Connector
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
65mm
Switching Frequency
250 Hz
Width
15mm
Depth
38mm
Maximum dc Voltage
30V
Switching Current
150 mA
Housing Material
Metal
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Sonar BERO 3RG64 - ultrasonic sensor, K08 design
Ultrasonic proximity switch to 800mm
Cubic design K08
3 operating modes
Setting via Teach-In function
LED status displays
Connector design