Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
5 → 40 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
63mm
Switching Frequency
8 Hz
Maximum dc Voltage
30V
Switching Current
150 mA
Maximum Operating Temperature
+70°C
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-25°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
5 → 40 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
63mm
Switching Frequency
8 Hz
Maximum dc Voltage
30V
Switching Current
150 mA
Maximum Operating Temperature
+70°C
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-25°C
