Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 40 → 300 mm Detection, PNP Output, 12 → 30 V

RS Stock No.: 610-5735Brand: Pepperl + FuchsManufacturers Part No.: 3RG6015-3RS00
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

40 → 300 mm

Terminal Type

M12 Connector

IP Rating

IP65

Supply Voltage

12 → 30 V dc

Length

150mm

Switching Frequency

2 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 40 → 300 mm Detection, PNP Output, 12 → 30 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 40 → 300 mm Detection, PNP Output, 12 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

40 → 300 mm

Terminal Type

M12 Connector

IP Rating

IP65

Supply Voltage

12 → 30 V dc

Length

150mm

Switching Frequency

2 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C