Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 350 mm Detection Range

RS Stock No.: 218-8268Brand: Pepperl + FuchsManufacturers Part No.: 227053
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

350 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Series

ML100

Country of Origin

Vietnam

Stock information temporarily unavailable.

₹ 12,678.62

₹ 12,678.62 Each (Exc. GST)

₹ 14,960.77

₹ 14,960.77 Each (inc. GST)

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 350 mm Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,678.62

₹ 12,678.62 Each (Exc. GST)

₹ 14,960.77

₹ 14,960.77 Each (inc. GST)

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 350 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

350 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Series

ML100

Country of Origin

Vietnam