Pepperl + Fuchs Inductive Proximity Sensor, M12, 4 mm Detection, 8.2 V
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Supply Voltage
8.2 V
IP Rating
IP68
Series
NJ4
Distrelec Product Id
13758037
Distrelec Product Id
13758037
Country of Origin
Indonesia
Stock information temporarily unavailable.
P.O.A.
Pepperl + Fuchs Inductive Proximity Sensor, M12, 4 mm Detection, 8.2 V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Pepperl + Fuchs Inductive Proximity Sensor, M12, 4 mm Detection, 8.2 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Supply Voltage
8.2 V
IP Rating
IP68
Series
NJ4
Distrelec Product Id
13758037
Distrelec Product Id
13758037
Country of Origin
Indonesia