Technical Document
Specifications
Brand
PentaLength
12.5m
Thickness
0.3mm
Width
1.3m
Mat Material
PVC
Colour
Transparent
Surface Type
Solid
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Penta Insulating Sheet 1.3m x 12.5m x 0.3mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Penta Insulating Sheet 1.3m x 12.5m x 0.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PentaLength
12.5m
Thickness
0.3mm
Width
1.3m
Mat Material
PVC
Colour
Transparent
Surface Type
Solid
Country of Origin
France