Penta Slotted Insulated Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V

RS Stock No.: 918-2325Brand: PentaManufacturers Part No.: RL1-PL-65X150
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Penta

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

6.5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Blade Finish

Black Tip

Country of Origin

France

Product details

Sibille Rotoline Classic Series Insulated Screwdrivers

The Rotoline classic series of insulated screwdrivers from Sibille are designed to protect you from up to 1000 V. The ergonomic cushioned grip offers you maximum comfort and control. Also the screwdriver ends are smooth and shaped to suit the palms of your hands.

Features and Benefits:

VDE certified
High strength tempered and burnished steel for increased precision
Flush insulation offers excellent reach to screws in narrow recesses
Coloured ring for easy blade identification
Ergonomic design

Stock information temporarily unavailable.

₹ 2,232.25

₹ 2,232.25 Each (Exc. GST)

₹ 2,634.05

₹ 2,634.05 Each (inc. GST)

Penta Slotted Insulated Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,232.25

₹ 2,232.25 Each (Exc. GST)

₹ 2,634.05

₹ 2,634.05 Each (inc. GST)

Penta Slotted Insulated Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

6.5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Blade Finish

Black Tip

Country of Origin

France

Product details

Sibille Rotoline Classic Series Insulated Screwdrivers

The Rotoline classic series of insulated screwdrivers from Sibille are designed to protect you from up to 1000 V. The ergonomic cushioned grip offers you maximum comfort and control. Also the screwdriver ends are smooth and shaped to suit the palms of your hands.

Features and Benefits:

VDE certified
High strength tempered and burnished steel for increased precision
Flush insulation offers excellent reach to screws in narrow recesses
Coloured ring for easy blade identification
Ergonomic design