Penta Red Composite Gloves, Size 8, Composite Coating

RS Stock No.: 248-9869Brand: PentaManufacturers Part No.: AFG41-3/08
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Penta

Glove Size

8

Glove Material

Composite

Main Colour of Glove

Red

Number of Gloves

1Pair

Glove Coating

Composite

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France

Stock information temporarily unavailable.

₹ 16,866.31

₹ 16,866.31 1 Pair (Exc. GST)

₹ 19,902.25

₹ 19,902.25 1 Pair (inc. GST)

Penta Red Composite Gloves, Size 8, Composite Coating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,866.31

₹ 16,866.31 1 Pair (Exc. GST)

₹ 19,902.25

₹ 19,902.25 1 Pair (inc. GST)

Penta Red Composite Gloves, Size 8, Composite Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Glove Size

8

Glove Material

Composite

Main Colour of Glove

Red

Number of Gloves

1Pair

Glove Coating

Composite

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France