Technical Document
Specifications
Brand
Pegler YorkshirePipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
G
Thread Size 1
1/2in
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Female Straight Connector
Approvals
WRAS
Tectite Pro Demountable Push Fit Fittings
₹ 1,494.11
₹ 1,494.11 Each (Exc. GST)
₹ 1,763.05
₹ 1,763.05 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,494.11
₹ 1,494.11 Each (Exc. GST)
₹ 1,763.05
₹ 1,763.05 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,494.11 |
5 - 9 | ₹ 1,428.19 |
10+ | ₹ 1,387.39 |
Technical Document
Specifications
Brand
Pegler YorkshirePipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
G
Thread Size 1
1/2in
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Female Straight Connector
Approvals
WRAS