Technical Document
Specifications
Brand
PCLCoupling Gender
Male
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
AC
Connection Type
Hose Barb
Hose Barb Connection
7mm
Material
Steel
Maximum Operating Pressure
13.8bar
Finish
Yellow Zinc Passivated
Minimum Operating Temperature
-40°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
United Kingdom
Product details
PCL Airflow Couplings and Standard Adaptors
PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of hose-whip to the user. Pressing the push-button a second time safely releases the nipple.
₹ 2,133.38
₹ 2,133.38 Each (Exc. GST)
₹ 2,517.39
₹ 2,517.39 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,133.38
₹ 2,133.38 Each (Exc. GST)
₹ 2,517.39
₹ 2,517.39 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 2,133.38 |
5 - 9 | ₹ 2,046.01 |
10 - 24 | ₹ 2,000.92 |
25+ | ₹ 1,954.42 |
Technical Document
Specifications
Brand
PCLCoupling Gender
Male
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
AC
Connection Type
Hose Barb
Hose Barb Connection
7mm
Material
Steel
Maximum Operating Pressure
13.8bar
Finish
Yellow Zinc Passivated
Minimum Operating Temperature
-40°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
United Kingdom
Product details
PCL Airflow Couplings and Standard Adaptors
PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of hose-whip to the user. Pressing the push-button a second time safely releases the nipple.