Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot

RS Stock No.: 386-7711Brand: Paulstra HutchinsonManufacturers Part No.: 53561145
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M8

Overall Height

60mm

Material

Rubber

Metalwork

Galvanised Metal

Series

TRAXIFLEX®

Country of Origin

France

Product details

Traviflex Mounts

Traviflex mounts consist of 2 metallic armatures joined together by 2 bonded rubber blocks and are available as either male/female or female/male. The rubber works in compression and shear mode and has the same deflection for all loads.

Features and Benefits

·Choice of 45 of 60 Shore hardness elastomers
·Suppresses noise caused by vibration
·Allows movement caused by thermal expansion
·Galvanised armatures
·Chloroprene elastomer
·Safe design in the event of failure
·Natural Frequency: 8Hz to 10Hz
·Simple to identify correct orientation when mounting

Applications

Traviflex anti vibration mounts are an ideal and economic option for reducing vibration and noise caused by structural elements inside buildings. The can be used isolate vibration caused by,
·False and suspended ceilings
·Pipework suspension
·Hot air ducts
·Air conditioning
·Fan units

Installation

When installing Traviflex mounts it is important to ensure that all mounts are the same distance from the mounting surface and each is supporting the same load.

Stock information temporarily unavailable.

₹ 2,540.98

₹ 2,540.98 Each (Exc. GST)

₹ 2,998.36

₹ 2,998.36 Each (inc. GST)

Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,540.98

₹ 2,540.98 Each (Exc. GST)

₹ 2,998.36

₹ 2,998.36 Each (inc. GST)

Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 2,540.98
5 - 9₹ 2,428.88
10+₹ 2,359.49

Technical Document

Specifications

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M8

Overall Height

60mm

Material

Rubber

Metalwork

Galvanised Metal

Series

TRAXIFLEX®

Country of Origin

France

Product details

Traviflex Mounts

Traviflex mounts consist of 2 metallic armatures joined together by 2 bonded rubber blocks and are available as either male/female or female/male. The rubber works in compression and shear mode and has the same deflection for all loads.

Features and Benefits

·Choice of 45 of 60 Shore hardness elastomers
·Suppresses noise caused by vibration
·Allows movement caused by thermal expansion
·Galvanised armatures
·Chloroprene elastomer
·Safe design in the event of failure
·Natural Frequency: 8Hz to 10Hz
·Simple to identify correct orientation when mounting

Applications

Traviflex anti vibration mounts are an ideal and economic option for reducing vibration and noise caused by structural elements inside buildings. The can be used isolate vibration caused by,
·False and suspended ceilings
·Pipework suspension
·Hot air ducts
·Air conditioning
·Fan units

Installation

When installing Traviflex mounts it is important to ensure that all mounts are the same distance from the mounting surface and each is supporting the same load.