Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M10
Diameter
70mm
Overall Height
50mm
Material
Natural Rubber
Metalwork
Steel
Compression Load
350daN
Compression Deflection
9mm
Shearing Load
35daN
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Female-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
₹ 4,671.17
₹ 4,671.17 Each (Exc. GST)
₹ 5,511.98
₹ 5,511.98 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,671.17
₹ 4,671.17 Each (Exc. GST)
₹ 5,511.98
₹ 5,511.98 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 4,671.17 |
5 - 9 | ₹ 4,485.17 |
10 - 24 | ₹ 4,376.66 |
25+ | ₹ 4,287.89 |
Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M10
Diameter
70mm
Overall Height
50mm
Material
Natural Rubber
Metalwork
Steel
Compression Load
350daN
Compression Deflection
9mm
Shearing Load
35daN
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Female-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).