Patlite LR5 Series Clear Light Module, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

RS Stock No.: 170-1715Brand: PatliteManufacturers Part No.: LR5-E-CDistrelec Article No.: 30315294
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Patlite

Series

LR5

Multifunction

Yes

Lens Colour

Clear

Bulb Type

LED

Supply Voltage

24 V dc

Height

40mm

IP Rating

IP65, NEMA TYPE 4X, 13

Base Diameter

50mm

Maximum Temperature

+50°C

Housing Colour

White

Minimum Temperature

-20°C

Country of Origin

Indonesia

₹ 4,221.40

₹ 4,221.40 Each (Exc. GST)

₹ 4,981.25

₹ 4,981.25 Each (inc. GST)

Patlite LR5 Series Clear Light Module, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,221.40

₹ 4,221.40 Each (Exc. GST)

₹ 4,981.25

₹ 4,981.25 Each (inc. GST)

Patlite LR5 Series Clear Light Module, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Patlite

Series

LR5

Multifunction

Yes

Lens Colour

Clear

Bulb Type

LED

Supply Voltage

24 V dc

Height

40mm

IP Rating

IP65, NEMA TYPE 4X, 13

Base Diameter

50mm

Maximum Temperature

+50°C

Housing Colour

White

Minimum Temperature

-20°C

Country of Origin

Indonesia