Technical Document
Specifications
Brand
PatliteSeries
LME
Number of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
Light Effect
Flashing
Sounder Component
Buzzer
Decibels at 1 Metre
90dB
Mounting Style
Tube
Height
191.2mm
Base Diameter
60mm
Connection Cable Length
3m
Supply Voltage
24 V ac/dc
Connection Type
Cable
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Housing Colour
Silver
Current Consumption
20 (Green) mA, 40 (Alarm) mA, 50 (Amber) mA
Country of Origin
Singapore
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PatliteSeries
LME
Number of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
Light Effect
Flashing
Sounder Component
Buzzer
Decibels at 1 Metre
90dB
Mounting Style
Tube
Height
191.2mm
Base Diameter
60mm
Connection Cable Length
3m
Supply Voltage
24 V ac/dc
Connection Type
Cable
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Housing Colour
Silver
Current Consumption
20 (Green) mA, 40 (Alarm) mA, 50 (Amber) mA
Country of Origin
Singapore