Parker Elbow 90° Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, WSV10LOMDCF

RS Stock No.: 263-3440Brand: ParkerManufacturers Part No.: WSV10LOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Elbow 90° Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

315bar

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,292.83

₹ 1,292.83 Each (Exc. GST)

₹ 1,525.54

₹ 1,525.54 Each (inc. GST)

Parker Elbow 90° Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, WSV10LOMDCF
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,292.83

₹ 1,292.83 Each (Exc. GST)

₹ 1,525.54

₹ 1,525.54 Each (inc. GST)

Parker Elbow 90° Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, WSV10LOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Elbow 90° Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

315bar

Country of Origin

China