Technical Document
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
6mm
Hydraulic Fitting Type
Straight Tube to Tube
Connector B
Male 24° DIN Cone
Connector B - Thread Size
6mm
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
500bar
Country of Origin
Germany
₹ 535.78
₹ 535.78 Each (Exc. GST)
₹ 632.22
₹ 632.22 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 535.78
₹ 535.78 Each (Exc. GST)
₹ 632.22
₹ 632.22 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
6mm
Hydraulic Fitting Type
Straight Tube to Tube
Connector B
Male 24° DIN Cone
Connector B - Thread Size
6mm
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
500bar
Country of Origin
Germany