Technical Document
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
6mm
Hydraulic Fitting Type
Straight Tube to Tube
Connector B
Male 24° DIN Cone
Connector B - Thread Size
6mm
Material
Steel
Finish
Zinc Plated
Connector A - Thread Standard
Metric
Connector A - Gender
Male
Maximum Operating Pressure
500bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Straight Bulkhead
The Ermeto DIN tube to tube hydraulic tube fittings from Parker are leak free and can work under high pressures. With a basic function, they provide trouble free and reliable functioning of the hydraulic system
Features and Benefits
High corrosion resistance
High pressure: Up to 800 bar (S series) and 500 bar (L series)
Easy and speedy assembly
Over-tightening protection
Multifunctional ring geometry
Product Application Information
Can be used in mobile hydraulics for drive units and hydraulic systems, also ideal for use in gas pipelines.
Due to the bulkheads unique internal geometry, it can be used for a broad range of applications in many markets.
Automotive
Defence
Energy
Environment
Industrial
Infrastructure
Machine tools
Material handling
Mobile
Oil and gas
Power generation
Process
Transportation
Water
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
Stock information temporarily unavailable.
Please check again later.
₹ 902.31
₹ 902.31 Each (Exc. GST)
₹ 1,064.73
₹ 1,064.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 902.31
₹ 902.31 Each (Exc. GST)
₹ 1,064.73
₹ 1,064.73 Each (inc. GST)
1
Technical Document
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
6mm
Hydraulic Fitting Type
Straight Tube to Tube
Connector B
Male 24° DIN Cone
Connector B - Thread Size
6mm
Material
Steel
Finish
Zinc Plated
Connector A - Thread Standard
Metric
Connector A - Gender
Male
Maximum Operating Pressure
500bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Straight Bulkhead
The Ermeto DIN tube to tube hydraulic tube fittings from Parker are leak free and can work under high pressures. With a basic function, they provide trouble free and reliable functioning of the hydraulic system
Features and Benefits
High corrosion resistance
High pressure: Up to 800 bar (S series) and 500 bar (L series)
Easy and speedy assembly
Over-tightening protection
Multifunctional ring geometry
Product Application Information
Can be used in mobile hydraulics for drive units and hydraulic systems, also ideal for use in gas pipelines.
Due to the bulkheads unique internal geometry, it can be used for a broad range of applications in many markets.
Automotive
Defence
Energy
Environment
Industrial
Infrastructure
Machine tools
Material handling
Mobile
Oil and gas
Power generation
Process
Transportation
Water
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.