Parker Blanking Plug 12mm x 31mm

RS Stock No.: 277-7108Brand: ParkerManufacturers Part No.: ROV12SCFX
brand-logo

Technical Document

Specifications

Brand

Parker

Accessory Type

Blanking Plug

Manufacturer Series

EO Heavy

Material

Steel

Outer Diameter

12mm

Overall Length

31mm

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 12,095.23

₹ 12,095.23 1 Box of 25 (Exc. GST)

₹ 14,272.37

₹ 14,272.37 1 Box of 25 (inc. GST)

Parker Blanking Plug 12mm x 31mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,095.23

₹ 12,095.23 1 Box of 25 (Exc. GST)

₹ 14,272.37

₹ 14,272.37 1 Box of 25 (inc. GST)

Parker Blanking Plug 12mm x 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Accessory Type

Blanking Plug

Manufacturer Series

EO Heavy

Material

Steel

Outer Diameter

12mm

Overall Length

31mm

Country of Origin

Poland