Parker Double Tube Clamp for 25mm tube, RBP1-325

RS Stock No.: 309-8410Brand: ParkerManufacturers Part No.: RBP1-325
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

Parker

For Tube Outside Diameter

25mm

Number of Tubes Held

Double

Maximum Tube Outer Diameter

25mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Product details

Tube Clamp Double

Series B Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a twin tube clamp in five standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

You may be interested in
Parker Single Tube Clamp for 25mm tube, RAP3-325
₹ 916.589Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Parker Double Tube Clamp for 25mm tube, RBP1-325
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Parker Double Tube Clamp for 25mm tube, RBP1-325
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Parker Single Tube Clamp for 25mm tube, RAP3-325
₹ 916.589Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Parker

For Tube Outside Diameter

25mm

Number of Tubes Held

Double

Maximum Tube Outer Diameter

25mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Product details

Tube Clamp Double

Series B Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a twin tube clamp in five standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

You may be interested in
Parker Single Tube Clamp for 25mm tube, RAP3-325
₹ 916.589Each (In a Pack of 5) (Exc. GST)