Technical Document
Specifications
Brand
ParkerThreaded Connections
G 1/2 Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
P4Q
Threaded Connection - Gender
Female
Threaded Connection Size
1/2in
Minimum Operating Pressure
0.2bar
Threaded Connection Type
G
Product details
Parker P4Q Series
Quick exhaust valve, greatly increases piston speeds.
Extremely low operating differential
May be used as differential shuttle valve
Aluminium body with nitrile diaphragm
₹ 9,686.48
₹ 9,686.48 Each (Exc. GST)
₹ 11,430.05
₹ 11,430.05 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,686.48
₹ 9,686.48 Each (Exc. GST)
₹ 11,430.05
₹ 11,430.05 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 9,686.48 |
5 - 9 | ₹ 9,297.91 |
10+ | ₹ 8,910.80 |
Technical Document
Specifications
Brand
ParkerThreaded Connections
G 1/2 Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
P4Q
Threaded Connection - Gender
Female
Threaded Connection Size
1/2in
Minimum Operating Pressure
0.2bar
Threaded Connection Type
G
Product details
Parker P4Q Series
Quick exhaust valve, greatly increases piston speeds.
Extremely low operating differential
May be used as differential shuttle valve
Aluminium body with nitrile diaphragm