Technical Document
Specifications
Brand
ParkerControl Mechanism
Handle
Connection Port Thread
BSPP 3/8
Function
Pneumatic Relay
Thread Size
3/8in
Thread Standard
BSPP
Manufacturer Series
P32
Control Button/Switch Colour
Black
Maximum Operating Pressure
17 bar
Body Material
Aluminium
Maximum Flow Rate
190.7SCFM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Number of Positions
2
Number of Ports
1
Model Number p
III B
Country of Origin
China
Product details
Ball Valves
Ball lockout valve for Parker's P32 air preparation system.
Modular design with integrated ports
Robust & lightweight aluminium construction
Downstream line pressure shut off with 90° handle turn
Can be locked to prevent unauthorised operation
P32 Series - Next Generation
₹ 11,527.43
₹ 11,527.43 Each (Exc. GST)
₹ 13,602.37
₹ 13,602.37 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,527.43
₹ 11,527.43 Each (Exc. GST)
₹ 13,602.37
₹ 13,602.37 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerControl Mechanism
Handle
Connection Port Thread
BSPP 3/8
Function
Pneumatic Relay
Thread Size
3/8in
Thread Standard
BSPP
Manufacturer Series
P32
Control Button/Switch Colour
Black
Maximum Operating Pressure
17 bar
Body Material
Aluminium
Maximum Flow Rate
190.7SCFM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Number of Positions
2
Number of Ports
1
Model Number p
III B
Country of Origin
China
Product details
Ball Valves
Ball lockout valve for Parker's P32 air preparation system.
Modular design with integrated ports
Robust & lightweight aluminium construction
Downstream line pressure shut off with 90° handle turn
Can be locked to prevent unauthorised operation