Technical Document
Specifications
Brand
ParkerStroke
80mm
Bore
20mm
Action
Double
Manufacturer Series
P1A
Length
205mm
Cushioning Type
Buffer
Dimensions
205 x 23.8 x 23.8mm
Width
23.8mm
Maximum Operating Pressure
10 bar
Height
23.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerStroke
80mm
Bore
20mm
Action
Double
Manufacturer Series
P1A
Length
205mm
Cushioning Type
Buffer
Dimensions
205 x 23.8 x 23.8mm
Width
23.8mm
Maximum Operating Pressure
10 bar
Height
23.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber