Parker Pneumatic Piston Rod Cylinder - 20mm Bore, 25mm Stroke, P1A Series, Double Acting

RS Stock No.: 389-5104Brand: ParkerManufacturers Part No.: P1A-S020DS-0025
brand-logo

Technical Document

Specifications

Brand

Parker

Manufacturer Series

P1A

Action

Double

Stroke

25mm

Bore

20mm

Port Connection

G 1/8

Cushioning Type

Buffer

Dimensions

150 x 23.8 x 23.8mm

Height

23.8mm

Width

23.8mm

Length

150mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 8,967.18

₹ 8,967.18 Each (Exc. GST)

₹ 10,581.27

₹ 10,581.27 Each (inc. GST)

Parker Pneumatic Piston Rod Cylinder - 20mm Bore, 25mm Stroke, P1A Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,967.18

₹ 8,967.18 Each (Exc. GST)

₹ 10,581.27

₹ 10,581.27 Each (inc. GST)

Parker Pneumatic Piston Rod Cylinder - 20mm Bore, 25mm Stroke, P1A Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 8,967.18
5 - 9₹ 8,571.57
10+₹ 8,326.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Parker

Manufacturer Series

P1A

Action

Double

Stroke

25mm

Bore

20mm

Port Connection

G 1/8

Cushioning Type

Buffer

Dimensions

150 x 23.8 x 23.8mm

Height

23.8mm

Width

23.8mm

Length

150mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more