Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 35mm

RS Stock No.: 281-2608Brand: ParkerManufacturers Part No.: M35LEODURX
brand-logo

Technical Document

Specifications

Brand

Parker

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

35mm

Material

Stainless Steel

Type

Nut

Finish

Self-Colour

Standards Met

ISO 8434

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 35mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

35mm

Material

Stainless Steel

Type

Nut

Finish

Self-Colour

Standards Met

ISO 8434

Country of Origin

Germany