Parker GAUGE SET Stainless Steel Feeler Gauge, 4 Blades

RS Stock No.: 432-5000Brand: ParkerManufacturers Part No.: GAUGE SET
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Brand

Parker

Number of Blades

4

Imperial or Metric

Metric

Blade Material

Stainless Steel

Product details

A-LOK® Gauge Set

Key ring set of gap gauges for checking the correct fitting make up
Contains gauges for tube sizes: 1/4 in., 3/8 in., 1/2 in., 6mm, 10mm and 12mm

A-LOK® Stainless Steel Tube and Fittings

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.

Stock information temporarily unavailable.

P.O.A.

Parker GAUGE SET Stainless Steel Feeler Gauge, 4 Blades
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Parker GAUGE SET Stainless Steel Feeler Gauge, 4 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Number of Blades

4

Imperial or Metric

Metric

Blade Material

Stainless Steel

Product details

A-LOK® Gauge Set

Key ring set of gap gauges for checking the correct fitting make up
Contains gauges for tube sizes: 1/4 in., 3/8 in., 1/2 in., 6mm, 10mm and 12mm

A-LOK® Stainless Steel Tube and Fittings

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.