Parker Elbow 90° Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, EW10LOMDCF

RS Stock No.: 263-3048Brand: ParkerManufacturers Part No.: EW10LOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Elbow 90° Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

500bar

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 979.42

₹ 979.42 Each (Exc. GST)

₹ 1,155.72

₹ 1,155.72 Each (inc. GST)

Parker Elbow 90° Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, EW10LOMDCF
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 979.42

₹ 979.42 Each (Exc. GST)

₹ 1,155.72

₹ 1,155.72 Each (inc. GST)

Parker Elbow 90° Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, EW10LOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Elbow 90° Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

500bar

Country of Origin

Germany