G1/8 optima pilot/spring valve

RS Stock No.: 240-3423Brand: ParkerManufacturers Part No.: 8LM511-102
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/8

Actuation Type

Pilot/Spring

Manufacturer Series

8LM

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Zinc Alloy

Maximum Flow Rate

18L/min

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Thread Standard

G

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G1/8 optima pilot/spring valve
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

G1/8 optima pilot/spring valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/8

Actuation Type

Pilot/Spring

Manufacturer Series

8LM

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Zinc Alloy

Maximum Flow Rate

18L/min

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Thread Standard

G

You may be interested in