Technical Document
Specifications
Brand
ParkerConnection Port Thread
G 1/4
Actuation Type
Solenoid/Solenoid
Manufacturer Series
8L
Number of Ports
5/2
Body Material
Die Cast Zinc
Maximum Flow Rate
28L/min
Minimum Operating Pressure
2bar
Maximum Operating Temperature
+80°C
Thread Size
1/4in
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Thread Standard
G
Product details
International Series
Power solenoid and pilot valves with compact streamlined design for fast response and excellent flow handling characteristics.
Coils turn through 90° or 180°
Solenoid valves fitted with a manual override control unit which permits operation of the valve independently of the electrical supply
IP65 Protection Rating
Warning
Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnection Port Thread
G 1/4
Actuation Type
Solenoid/Solenoid
Manufacturer Series
8L
Number of Ports
5/2
Body Material
Die Cast Zinc
Maximum Flow Rate
28L/min
Minimum Operating Pressure
2bar
Maximum Operating Temperature
+80°C
Thread Size
1/4in
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Thread Standard
G
Product details
International Series
Power solenoid and pilot valves with compact streamlined design for fast response and excellent flow handling characteristics.
Coils turn through 90° or 180°
Solenoid valves fitted with a manual override control unit which permits operation of the valve independently of the electrical supply
IP65 Protection Rating
Warning
Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.