Technical Document
Specifications
Brand
ParadeSize
XXL
Clothing Type
Work Jacket
Colour
Black
Material Properties
Reinforced Nylon
Style
Jacket
Gender
Men
Outer Material
100% Nylon Ripstop
Lining Material
100% Polyester 210T
Hooded
No
Series
ORTEGO
Country of Origin
China
₹ 9,222.65
₹ 9,222.65 Each (Exc. GST)
₹ 10,882.73
₹ 10,882.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,222.65
₹ 9,222.65 Each (Exc. GST)
₹ 10,882.73
₹ 10,882.73 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParadeSize
XXL
Clothing Type
Work Jacket
Colour
Black
Material Properties
Reinforced Nylon
Style
Jacket
Gender
Men
Outer Material
100% Nylon Ripstop
Lining Material
100% Polyester 210T
Hooded
No
Series
ORTEGO
Country of Origin
China