Technical Document
Specifications
Brand
ParadeGender
Unisex
Colour
Blue
Style
Trousers
Waist Size Metric
46
Material
Cotton
Series
BOGOTA
Elasticated Waist
No
Country of Origin
China
Stock information temporarily unavailable.
₹ 8,083.74
₹ 8,083.74 Each (Exc. GST)
₹ 9,053.79
₹ 9,053.79 Each (inc. GST)
Parade BOGOTA Blue Trousers
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,083.74
₹ 8,083.74 Each (Exc. GST)
₹ 9,053.79
₹ 9,053.79 Each (inc. GST)
Parade BOGOTA Blue Trousers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParadeGender
Unisex
Colour
Blue
Style
Trousers
Waist Size Metric
46
Material
Cotton
Series
BOGOTA
Elasticated Waist
No
Country of Origin
China