Parade Pacaya Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 8, EU 42

RS Stock No.: 220-6688Brand: ParadeManufacturers Part No.: 07PACAYA9834PT42
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Parade

Series

Pacaya

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Perforation, Shock

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Upper Material

Microfibre

Shoe Size JP/CN

26

Country of Origin

Morocco

You may be interested in
Stock information temporarily unavailable.

₹ 8,925.81

₹ 8,925.81 1 Pair (Exc. GST)

₹ 10,532.46

₹ 10,532.46 1 Pair (inc. GST)

Parade Pacaya Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 8, EU 42
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,925.81

₹ 8,925.81 1 Pair (Exc. GST)

₹ 10,532.46

₹ 10,532.46 1 Pair (inc. GST)

Parade Pacaya Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parade

Series

Pacaya

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Perforation, Shock

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Upper Material

Microfibre

Shoe Size JP/CN

26

Country of Origin

Morocco

You may be interested in