Parade Josio Unisex Black Steel Toe Capped Low safety shoes, UK 10, EU 44

RS Stock No.: 142-449Brand: ParadeManufacturers Part No.: 07JOSIO*6804PT44
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Parade

Series

Josio

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Country of Origin

India

Stock information temporarily unavailable.

₹ 23,839.93

₹ 23,839.93 1 Pair (Exc. GST)

₹ 28,131.12

₹ 28,131.12 1 Pair (inc. GST)

Parade Josio Unisex Black Steel Toe Capped Low safety shoes, UK 10, EU 44
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,839.93

₹ 23,839.93 1 Pair (Exc. GST)

₹ 28,131.12

₹ 28,131.12 1 Pair (inc. GST)

Parade Josio Unisex Black Steel Toe Capped Low safety shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parade

Series

Josio

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Country of Origin

India