Paper Mate Black, 1 mm Tip Size

RS Stock No.: 795-1368Brand: Paper MateManufacturers Part No.: S0957161
brand-logo
View all in Ink Pens

Technical Document

Specifications

Ink Colour

Black

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

India

You may be interested in
Paper Mate Black Ball Point Pen, 1.0 mm Tip Size
₹ 3,612.761 Box of 1 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Paper Mate Black, 1 mm Tip Size
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Paper Mate Black, 1 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Paper Mate Black Ball Point Pen, 1.0 mm Tip Size
₹ 3,612.761 Box of 1 (Exc. GST)

Technical Document

Specifications

Ink Colour

Black

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

India

You may be interested in
Paper Mate Black Ball Point Pen, 1.0 mm Tip Size
₹ 3,612.761 Box of 1 (Exc. GST)