Panduit Black/Yellow Polyester Adhesive ESD Label, Observe Precuation For Electrostatic Sensitive Device-Text 25.4 mm x

RS Stock No.: 847-9921Brand: PanduitManufacturers Part No.: PLD-60
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

Panduit

Sign Description

Attention

Text Message

Observe Precuation For Electrostatic Sensitive Device

Text Language

English

Self-Adhesive

Yes

Height

25.4 mm

Material

Polyester Adhesive

Colour

Black/Yellow

Quantity Per Package

100

Width

76.2mm

Country of Origin

United States

Product details

Panduit PLD Series Dispenser Electrical Tapes

The Panduit PLD series electrical labels, in an easy to use dispenser. The labels are suitable for indoor and outdoor use and are resistant to abrasion, chemicals and UV light.

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

You may be interested in
RS PRO Yellow Vinyl ESD Label, Attention-Text 50 mm x 25mm
₹ 2,590.611 Reel of 100 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Panduit Black/Yellow Polyester Adhesive ESD Label, Observe Precuation For Electrostatic Sensitive Device-Text 25.4 mm x
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Panduit Black/Yellow Polyester Adhesive ESD Label, Observe Precuation For Electrostatic Sensitive Device-Text 25.4 mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Yellow Vinyl ESD Label, Attention-Text 50 mm x 25mm
₹ 2,590.611 Reel of 100 (Exc. GST)

Technical Document

Specifications

Brand

Panduit

Sign Description

Attention

Text Message

Observe Precuation For Electrostatic Sensitive Device

Text Language

English

Self-Adhesive

Yes

Height

25.4 mm

Material

Polyester Adhesive

Colour

Black/Yellow

Quantity Per Package

100

Width

76.2mm

Country of Origin

United States

Product details

Panduit PLD Series Dispenser Electrical Tapes

The Panduit PLD series electrical labels, in an easy to use dispenser. The labels are suitable for indoor and outdoor use and are resistant to abrasion, chemicals and UV light.

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

You may be interested in
RS PRO Yellow Vinyl ESD Label, Attention-Text 50 mm x 25mm
₹ 2,590.611 Reel of 100 (Exc. GST)