Panduit CJ Series Female RJ45 Connector, Cable Mount, Cat5e

RS Stock No.: 578-421Brand: PanduitManufacturers Part No.: CJ588IWY
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Panduit

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Cable Mount

Depth

34.8mm

Series

CJ

Country of Origin

Japan

Product details

Cat6&5e Modular Jack and Special Tools

From Panduit, a series of RJ45 modular jacks and sockets. Each connector comes with a colour coded sheet ensuring a simple and efficient installation for your application. All models are highly reliable and excellent quality.

Features & Benefits

Capping for single-wire cables from 20 AWG to 24 AWG
Connector colour-code sheet placed on cap
Specialised tool makes cable capping easy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 785.07

₹ 785.07 Each (Exc. GST)

₹ 926.38

₹ 926.38 Each (inc. GST)

Panduit CJ Series Female RJ45 Connector, Cable Mount, Cat5e
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 785.07

₹ 785.07 Each (Exc. GST)

₹ 926.38

₹ 926.38 Each (inc. GST)

Panduit CJ Series Female RJ45 Connector, Cable Mount, Cat5e
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24₹ 785.07
25+₹ 752.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Panduit

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Cable Mount

Depth

34.8mm

Series

CJ

Country of Origin

Japan

Product details

Cat6&5e Modular Jack and Special Tools

From Panduit, a series of RJ45 modular jacks and sockets. Each connector comes with a colour coded sheet ensuring a simple and efficient installation for your application. All models are highly reliable and excellent quality.

Features & Benefits

Capping for single-wire cables from 20 AWG to 24 AWG
Connector colour-code sheet placed on cap
Specialised tool makes cable capping easy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more