Panasonic Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Power DC
60 W
Series
G6S
Maximum Switching Power (DC)
60 W
Latching
No
Length
15mm
Depth
7.4mm
Height
8.2mm
Dimensions
15 x 8.2 x 7.4mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Application
Domestic Appliances, General Purpose, Medical Equipment, Safety
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Features
Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,
Contact Material
Gold Plated
Coil Power
140mW
Life
1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations
Minimum Operating Temperature
-40°C
Coil Resistance
4100Ω
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
TX2 Series
These PCB surface mount relays have a high contact capacity of 2A and a high breakdown voltage
High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
For through hole types see stk no. 178-1918 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
Approvals
UL, CSA
₹ 327.97
₹ 327.97 Each (Exc. GST)
₹ 387.00
₹ 387.00 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 327.97
₹ 327.97 Each (Exc. GST)
₹ 387.00
₹ 387.00 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Power DC
60 W
Series
G6S
Maximum Switching Power (DC)
60 W
Latching
No
Length
15mm
Depth
7.4mm
Height
8.2mm
Dimensions
15 x 8.2 x 7.4mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Application
Domestic Appliances, General Purpose, Medical Equipment, Safety
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Features
Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,
Contact Material
Gold Plated
Coil Power
140mW
Life
1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations
Minimum Operating Temperature
-40°C
Coil Resistance
4100Ω
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
TX2 Series
These PCB surface mount relays have a high contact capacity of 2A and a high breakdown voltage
High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
For through hole types see stk no. 178-1918 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
Approvals
UL, CSA